reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 1782 CS5 :: Operational amplifier, standard OVP, TSOT-23-5

Item-No.: LT 1782 CS5
€2,20
Category of goods: 1 = discountable

LT 1782 CS5

  • Product Description
  • Technical information
  • Electrical values
    • Supply voltage
    • 3, 5, +/- 5 VDC
  • General
    • Design
    • Standard OVP
    • Model
    • Operational amplifier
    • Mounting form
    • 5-Lead Plastic TSOT-23
    • Type
    • 1x OVP
  • Implementation
    • Finish
    • TSOT-23-5

Operational amplifier

Design: TSOT-23



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT1782CS5#TRMPBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Supply voltage
    • 3, 5, +/- 5 VDC
  • General
    • Design
    • Standard OVP
    • Model
    • Operational amplifier
    • Mounting form
    • 5-Lead Plastic TSOT-23
    • Type
    • 1x OVP
  • Implementation
    • Finish
    • TSOT-23-5
Datasheet/manual