reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 1776 IS8 :: Voltage regulator, secondary regulator, SO-8

Item-No.: LT 1776 IS8
€5,85
Category of goods: 1 = discountable

LT 1776 IS8

  • Product Description
  • Technical information
  • Electrical values
    • Supply voltage
    • 40 VDC
  • General
    • Design
    • Secondary controller
    • Model
    • Voltage regulator
    • Mounting form
    • 8-Lead Plastic Small Outline
  • Implementation
    • Finish
    • SOIC-8

Voltage regulator

Step-down converter, large input voltage range 7.4 V - 60 V

Housing: SOIC-8



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT1776IS8#PBF
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • Electrical values
    • Supply voltage
    • 40 VDC
  • General
    • Design
    • Secondary controller
    • Model
    • Voltage regulator
    • Mounting form
    • 8-Lead Plastic Small Outline
  • Implementation
    • Finish
    • SOIC-8
Datasheet/manual