reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 1616 ES6 :: Secondary regulator, SOT 23-6

Item-No.: LT 1616 ES6
€3,99
Category of goods: 1

LT 1616 ES6

  • Product Description
  • Technical information
  • Electrical values
    • Frequency
    • 1.4 MHz
    • Input voltage
    • 3,6 - 25 VDC
    • Output Current
    • 0.4 A
    • Output voltage
    • 3.3, 5 VDC
  • General
    • Model
    • Converter
    • Mounting form
    • 6-Lead Plastiv TSOT-23
    • Type
    • DC/DC converter
  • Implementation
    • Finish
    • SOT-23-6

Secondary regulator
Housing: SOT 23-6
Manufacturer: Linear Technology



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT1616ES6#TRMPBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Frequency
    • 1.4 MHz
    • Input voltage
    • 3,6 - 25 VDC
    • Output Current
    • 0.4 A
    • Output voltage
    • 3.3, 5 VDC
  • General
    • Model
    • Converter
    • Mounting form
    • 6-Lead Plastiv TSOT-23
    • Type
    • DC/DC converter
  • Implementation
    • Finish
    • SOT-23-6
Datasheet/manual