reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 1615 ES5 :: Secondary regulator, SOT 23-5

Item-No.: LT 1615 ES5
€3,65
Category of goods: 1

LT 1615 ES5

  • Product Description
  • Technical information
  • Electrical values
    • Input voltage
    • 1 ... 15 VDC
    • Output voltage
    • Up to 34 VDC
  • General
    • Model
    • Converter
    • Type
    • DC/DC converter
  • Implementation
    • Finish
    • SOT-23-5

Secondary regulator
Housing: SOT 23-5
Manufacturer: Linear Technology



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT1615ES5#TRMPBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Input voltage
    • 1 ... 15 VDC
    • Output voltage
    • Up to 34 VDC
  • General
    • Model
    • Converter
    • Type
    • DC/DC converter
  • Implementation
    • Finish
    • SOT-23-5
Datasheet/manual