reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 1613 CS5 :: Secondary regulator, SOT 23-5

Item-No.: LT 1613 CS5

Category of goods: 1

LT 1613 CS5

  • Product Description
  • Technical information
  • Electrical values
    • Frequency
    • 1 - 1,8 MHz
    • Input voltage
    • 0,9 - 10 VDC
    • Output voltage
    • Up to 34 VDC
    • Supply voltage
    • 5, 12 VDC
  • General
    • Model
    • Controller
  • Implementation
    • Finish
    • SOT-23-5

Secondary regulator
Housing: SOT 23-5
Manufacturer: Linear Technology



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT1613CS5#TRMPBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Frequency
    • 1 - 1,8 MHz
    • Input voltage
    • 0,9 - 10 VDC
    • Output voltage
    • Up to 34 VDC
    • Supply voltage
    • 5, 12 VDC
  • General
    • Model
    • Controller
  • Implementation
    • Finish
    • SOT-23-5
Datasheet/manual