reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 1510 CS :: Battery management circuits, SO 16

Item-No.: LT 1510 CS
€7,85
Category of goods: 1 = discountable

LT 1510 CS

  • Product Description
  • Technical information
  • Electrical values
    • Supply voltage
    • 7 ... 30 VDC
    • Switching current
    • 2 A
  • General
    • Design
    • Charges NiCd, NiMh, Li-ion
    • Model
    • Battery management
    • Mounting form
    • 16-Lead Plastic SO
  • Implementation
    • Finish
    • SOIC-16
  • Measuring range
    • Frequency
    • 500 kHz

Battery management circuits
Housing: SO-16
Manufacturer: Linear Technology



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT1510CS#PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Supply voltage
    • 7 ... 30 VDC
    • Switching current
    • 2 A
  • General
    • Design
    • Charges NiCd, NiMh, Li-ion
    • Model
    • Battery management
    • Mounting form
    • 16-Lead Plastic SO
  • Implementation
    • Finish
    • SOIC-16
  • Measuring range
    • Frequency
    • 500 kHz
Datasheet/manual