reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 1495 CS8 :: Precision operational amplifier, SO-8

Item-No.: LT 1495 CS8
€4,99
Category of goods: 1

LT 1495 CS8

  • Product Description
  • Technical information
  • Electrical values
    • Input voltage
    • 2.2 ... 36 VDC
    • Supply voltage
    • 2,1 - 36 VDC
  • General
    • Design
    • Rail to rail
    • Model
    • Operational amplifier
    • Mounting form
    • 8-Lead Plastic SO
    • Type
    • 2-fold, 4-fold
  • Implementation
    • Finish
    • SOIC-8
  • Measuring range
    • Frequency
    • 2.7 kHz

Precision operational amplifier
Housing: SO-8
Manufacturer: Linear Technology



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT1495CS8#PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Input voltage
    • 2.2 ... 36 VDC
    • Supply voltage
    • 2,1 - 36 VDC
  • General
    • Design
    • Rail to rail
    • Model
    • Operational amplifier
    • Mounting form
    • 8-Lead Plastic SO
    • Type
    • 2-fold, 4-fold
  • Implementation
    • Finish
    • SOIC-8
  • Measuring range
    • Frequency
    • 2.7 kHz
Datasheet/manual