reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 1468 CS8 :: Operational amplifier, faster OVP, SO-8

Item-No.: LT 1468 CS8
€5,75
Category of goods: 1 = discountable

LT 1468 CS8

  • Product Description
  • Technical information
  • Electrical values
    • Supply voltage
    • 36 VDC
  • General
    • Design
    • quicker OVP
    • Model
    • Operational amplifier
    • Mounting form
    • 8-Lead Plastic Small Outline
    • Type
    • 1x OVP
  • Implementation
    • Finish
    • SOIC-8

Operational amplifier

90MHz, 22V/ms 16-Bit accurate operational amplifier

Design: SOIC-8



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT1468CS8#PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Supply voltage
    • 36 VDC
  • General
    • Design
    • quicker OVP
    • Model
    • Operational amplifier
    • Mounting form
    • 8-Lead Plastic Small Outline
    • Type
    • 1x OVP
  • Implementation
    • Finish
    • SOIC-8
Datasheet/manual