reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 1361 CS8 :: Operational amplifier, precision OVP, SO-8

Item-No.: LT 1361 CS8
€6,99
Category of goods: 1 = discountable

LT 1361 CS8

  • Product Description
  • Technical information
  • Electrical values
    • Supply voltage
    • 36 VDC
  • General
    • Design
    • Precision OVP
    • Model
    • Operational amplifier
    • Mounting form
    • 8-Lead Plastic Small Outline
    • Type
    • 2x OVP
  • Implementation
    • Finish
    • SOIC-8

Operational amplifier

Max. ICC = 4.8 mA (per amplifier)

Design: SOIC-8



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT1361CS8#PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Supply voltage
    • 36 VDC
  • General
    • Design
    • Precision OVP
    • Model
    • Operational amplifier
    • Mounting form
    • 8-Lead Plastic Small Outline
    • Type
    • 2x OVP
  • Implementation
    • Finish
    • SOIC-8
Datasheet/manual