reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 1360 CN8 :: Operational amplifier, single, DIP-8

Item-No.: LT 1360 CN8
€3,99
Category of goods: 1


LT1360CN8PBF


Technical data:

Operational amplifier: high-speed
Number of amplifiers: 1
Voltage increase: 800 V/µs
Supply voltage: 3 V - 36 V
Design: DIP
Number of pins: 8
Bandwidth: 50 MHz
Min. operating temperature: -40°C
Max. operating temperature: 85°C
Packaging: individually
Operating temperature: -40°C - +85°C
Amplifier supply voltage: 3 V - 36 V



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT1360CN8#PBF
Package weight : 0.003 kg
RoHS : conform
Technical information
Datasheet/manual