reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 1302 CS8 :: DC/DC converter, SO-8

Item-No.: LT 1302 CS8
€6,60
Category of goods: 1

LT 1302 CS8

  • Product Description
  • Technical information
  • Electrical values
    • Input voltage
    • 2 ... 8 VDC
    • Output voltage
    • 4,85 - 5,25 VDC
  • General
    • Model
    • Converter
    • Mounting form
    • 8-Lead Plastic SO
    • Type
    • Adjustable/fixed DC/DC converter
  • Implementation
    • Finish
    • SOIC-8

Micropower high-output current step-up DC/DC-converter, adjustable and fixed
Housing: SO-8
Manufacturer: Linear Technology



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT1302CS8#PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Input voltage
    • 2 ... 8 VDC
    • Output voltage
    • 4,85 - 5,25 VDC
  • General
    • Model
    • Converter
    • Mounting form
    • 8-Lead Plastic SO
    • Type
    • Adjustable/fixed DC/DC converter
  • Implementation
    • Finish
    • SOIC-8
Datasheet/manual