reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 1210 CT7 :: Operational amplifier, single, TO220-7

Item-No.: LT 1210 CT7
€13,80
Category of goods: 1 = discountable

LT1210CT7PBF


Technical data:

Operational amplifier: current feedback
Number of amplifiers: 1
Voltage increase: 900 V/µs
Supply voltage: ± 5 V - ± 15 V
Design: TO-220
Number of pins: 7
Bandwidth: 55 MHz
Min. operating temperature: -40°C
Max. operating temperature: 85°C
Operating temperature: -40°C - +85°C
Max. supply voltage: 36 V
Min. supply voltage: 5 V
Amplifier supply voltage: ± 5 V - ± 15 V
Amplification bandwidth: 35 MHz



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT1210CT7#PBF
Package weight : 0.002 kg
RoHS : conform
Technical information
Datasheet/manual