reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 1185 CT :: Voltage regulator, ± 35 V, TO220-5

Item-No.: LT 1185 CT
€6,40
Category of goods: 1


640434


Technical data:

Min. input voltage: -35 V
Max. input voltage: 35 V
Min. output voltage: 2.5 V
Max. output voltage: 25 V
Current, output: 3 A
Drop-out voltage Vdo: 670 mV
Design: TO-220
Number of pins: 5
Min. operating temperature: 0°C
Max. operating temperature: 125°C
Number of outputs: 1
Output voltage: 30 V
Output voltage adjustment: 2.5 V - 25 V
Operating voltage tolerance +: 1%
Operating temperature: 0°C to +125°C
Primary input voltage: 35 V
Voltage regulator: adjustable



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT1185CT#PBF
Package weight : 0.003 kg
RoHS : conform
Technical information
Datasheet/manual