reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 1172 CS8 :: Switching regulator, SO-8

Item-No.: LT 1172 CS8
€5,65
Category of goods: 1


LT 1172 CS8

  • Product Description
  • Technical information
  • General
    • Modelname
    • Controller
    • Design
    • High efficiency
    • Mounting form
    • 8-Lead Plastic SO
  • Implementation
    • Finish
    • SOIC-8
  • Electrical values
    • Input voltage
    • 3 ... 40 VDC
    • Output Current
    • 5 A

High-efficiency switching regulator
Housing: SO-8
Manufacturer: Linear Technology



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT1172CS8#PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Controller
    • Design
    • High efficiency
    • Mounting form
    • 8-Lead Plastic SO
  • Implementation
    • Finish
    • SOIC-8
  • Electrical values
    • Input voltage
    • 3 ... 40 VDC
    • Output Current
    • 5 A