reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 1172 CN8 :: Switching regulator, DIP-8

Item-No.: LT 1172 CN8
€4,60
Category of goods: 1 = discountable

LT 1172 CN8

  • Product Description
  • Technical information
  • General
    • Model
    • Controller
    • Design
    • High efficiency
    • Mounting form
    • 8-Lead Plastic DIP
  • Implementation
    • Finish
    • DIP-8
  • Electrical values
    • Input voltage
    • 3 ... 40 VDC
    • Output Current
    • 5 A
  • Measuring range
    • Frequency
    • 100 kHz

100-kHz, 1.25-A high-efficiency switching regulator
Housing: DIP-8
Manufacturer: Linear Technology



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT1172CN8#PBF
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Controller
    • Design
    • High efficiency
    • Mounting form
    • 8-Lead Plastic DIP
  • Implementation
    • Finish
    • DIP-8
  • Electrical values
    • Input voltage
    • 3 ... 40 VDC
    • Output Current
    • 5 A
  • Measuring range
    • Frequency
    • 100 kHz