reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 1171 CT :: Switching regulator, TO-220-5

Item-No.: LT 1171 CT
€8,35
Category of goods: 1


LT 1171 CT

  • Product Description
  • Technical information
  • General
    • Modelname
    • Controller
    • Design
    • High efficiency
    • Mounting form
    • 5-Lead Plastic TO-22
  • Implementation
    • Finish
    • TO-220-5
  • Electrical values
    • Input voltage
    • 3 ... 40 VDC
    • Output Current
    • 5 A
  • Measuring range
    • Frequency
    • 100 kHz

100-KHz, 2.5-A high-efficiency switching regulator
Housing: TO-220-5
Manufacturer: Linear Technology



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT1171CT#PBF
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Controller
    • Design
    • High efficiency
    • Mounting form
    • 5-Lead Plastic TO-22
  • Implementation
    • Finish
    • TO-220-5
  • Electrical values
    • Input voltage
    • 3 ... 40 VDC
    • Output Current
    • 5 A
  • Measuring range
    • Frequency
    • 100 kHz