reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 1114 CN :: Comparator, ±30 V, 0.05 A, SO-8

Item-No.: LT 1114 CN
€8,99
Category of goods: 1 = discountable

LT1114CNPBF


Technical data:

Operational amplifier: low current
Number of amplifiers: 4
Voltage increase: 0.3 V/µs
Supply voltage: ± 1 V - ± 20 V
Number of pins: 14
Bandwidth: 750 kHz
Min. operating temperature: 0°C
Max. operating temperature: 70°C
Operating temperature: 0°C to +70°C
Max. input offset voltage: 0.21 mV
IC temperature range: commercial
Features of operational amplifiers: low power
Rated supply voltage: 15 V
Max. supply voltage: 20 V
Amplifier supply voltage: ± 1 V - ± 20 V
Amplifier type: precision
Amplification bandwidth: 750 MHz



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT1114CN#PBF
Package weight : 0.004 kg
RoHS : conform
Technical information
Datasheet/manual