reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 1084 CT :: Voltage regulator, TO-220

Item-No.: LT 1084 CT
€8,30
Category of goods: 1 = discountable

LT 1084 CT

  • Product Description
  • Technical information
  • General
    • Model
    • Controller
    • Type
    • Adjustable
    • Design
    • Low drop-out voltages
  • Implementation
    • Finish
    • TO-220
  • Electrical values
    • Input voltage
    • Up to 25 VDC
    • Output voltage
    • 3.3 ... 12.12 VDC
    • Switching current
    • 5 A

5.0-A low-dropout positive adjustable regulator
Housing: TO-220
Manufacturer: Linear Technology



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT1084CT#PBF
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Controller
    • Type
    • Adjustable
    • Design
    • Low drop-out voltages
  • Implementation
    • Finish
    • TO-220
  • Electrical values
    • Input voltage
    • Up to 25 VDC
    • Output voltage
    • 3.3 ... 12.12 VDC
    • Switching current
    • 5 A