reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 1079 CN :: Operational amplifier, 4-way, DIL-14

Item-No.: LT 1079 CN
€6,60
Category of goods: 1


LT 1079 CN

  • Product Description
  • Technical information
  • General
    • Modelname
    • Operational amplifier
    • Type
    • 4x
    • Mounting form
    • 14-Lead PDIP
  • Implementation
    • Finish
    • DIP-14
  • Electrical values
    • Supply voltage
    • 2.2 ... 22 VDC
    • Input voltage
    • -0.3 ... 3.8 VDC
    • Output voltage
    • 3.5 ... 4.4 VDC

Operational amplifier, 4-way
Housing: DIL-14
Manufacturer: Linear Technology



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT1079CN#PBF
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Operational amplifier
    • Type
    • 4x
    • Mounting form
    • 14-Lead PDIP
  • Implementation
    • Finish
    • DIP-14
  • Electrical values
    • Supply voltage
    • 2.2 ... 22 VDC
    • Input voltage
    • -0.3 ... 3.8 VDC
    • Output voltage
    • 3.5 ... 4.4 VDC