reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 1078 CN8 :: Operational amplifier, 2-way, DIP-8

Item-No.: LT 1078 CN8
€5,25
Category of goods: 1

LT 1078 CN8

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 2-fold, 4-fold
    • Mounting form
    • DIP-8
  • Implementation
    • Finish
    • DIP-8
  • Electrical values
    • Supply voltage
    • 2.2 ... 22 VDC
    • Input voltage
    • -0.3 ... 3.8 VDC
    • Output voltage
    • 3.5 ... 4.4 VDC
  • Measuring range
    • Frequency
    • 200 kHz

Operational amplifier, 2-way
Housing: DIP-8
Manufacturer: Linear Technology



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT1078CN8#PBF
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 2-fold, 4-fold
    • Mounting form
    • DIP-8
  • Implementation
    • Finish
    • DIP-8
  • Electrical values
    • Supply voltage
    • 2.2 ... 22 VDC
    • Input voltage
    • -0.3 ... 3.8 VDC
    • Output voltage
    • 3.5 ... 4.4 VDC
  • Measuring range
    • Frequency
    • 200 kHz