reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 1077 CN8 :: Operational amplifier, DIP-8

Item-No.: LT 1077 CN8
€3,15
Category of goods: 1


LT 1077 CN8

  • Product Description
  • Technical information
  • General
    • Modelname
    • Operational amplifier
    • Type
    • 2x
    • Mounting form
    • 8-Lead Plastic DIP
  • Implementation
    • Finish
    • DIP-8
  • Electrical values
    • Supply voltage
    • 2.2 ... 5, ±15 VDC
    • Input voltage
    • -15.3 - 13.8 VDC
    • Output voltage
    • ±11 ... ±14 VDC

Operational amplifier
Housing: DIP-8
Manufacturer: Linear Technology



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT1077CN8#PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Operational amplifier
    • Type
    • 2x
    • Mounting form
    • 8-Lead Plastic DIP
  • Implementation
    • Finish
    • DIP-8
  • Electrical values
    • Supply voltage
    • 2.2 ... 5, ±15 VDC
    • Input voltage
    • -15.3 - 13.8 VDC
    • Output voltage
    • ±11 ... ±14 VDC
Datasheet/manual