reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 1076 CT :: Regulator, step down, TO-220-5

Item-No.: LT 1076 CT
€6,60
Category of goods: 1

LT 1076 CT

  • Product Description
  • Technical information
  • General
    • Model
    • Controller
    • Type
    • Downward switching controller
    • Mounting form
    • 5-Lead Plastic TO-22
  • Implementation
    • Finish
    • TO-220-5
  • Electrical values
    • Supply voltage
    • 8 ... 45 VDC
    • Input voltage
    • 45 VDC

Step-down regulator
Housing: TO-220-5
Manufacturer: Linear Technology



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT1076CT#PBF
Package weight : 0.0019 kg
RoHS : conform
Technical information
  • General
    • Model
    • Controller
    • Type
    • Downward switching controller
    • Mounting form
    • 5-Lead Plastic TO-22
  • Implementation
    • Finish
    • TO-220-5
  • Electrical values
    • Supply voltage
    • 8 ... 45 VDC
    • Input voltage
    • 45 VDC
Datasheet/manual