reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 1076 CT-5 :: Regulator, step down, Vout 5 V, TO-220-5

Item-No.: LT 1076 CT-5
€6,65
Category of goods: 1


LT 1076 CT-5

  • Product Description
  • Technical information
  • General
    • Modelname
    • Controller
    • Type
    • Downward switching controller
    • Mounting form
    • 5-Lead Plastic TO-22
  • Implementation
    • Finish
    • TO-220-5
  • Electrical values
    • Supply voltage
    • 3.5 ... 8 VDC
    • Output voltage
    • 5.0 VDC

Step-down regulator, Vout 5 V
Housing, TO 220-5
Manufacturer: Linear Technology



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT1076CT-5#PBF
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Controller
    • Type
    • Downward switching controller
    • Mounting form
    • 5-Lead Plastic TO-22
  • Implementation
    • Finish
    • TO-220-5
  • Electrical values
    • Supply voltage
    • 3.5 ... 8 VDC
    • Output voltage
    • 5.0 VDC
Datasheet/manual