reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 1019 CN8-2,5 :: Voltage reference, 2.5 V, DIP-8

Item-No.: LT 1019 CN8-2,5
€7,20
Category of goods: 1

LT 1019 CN8-2,5

  • Product Description
  • Technical information
  • General
    • Model
    • Voltage reference
    • Design
    • Low output impedance
    • Mounting form
    • 8-Lead Plastic DIP
  • Implementation
    • Finish
    • DIP-8
  • Electrical values
    • Output voltage
    • 2.5 VDC

Voltage reference 2.5 V
Housing: DIP-8
Manufacturer: Linear Technology



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT1019CN8-2.5#PBF
Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Model
    • Voltage reference
    • Design
    • Low output impedance
    • Mounting form
    • 8-Lead Plastic DIP
  • Implementation
    • Finish
    • DIP-8
  • Electrical values
    • Output voltage
    • 2.5 VDC
Datasheet/manual