reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 1019 ACS :: Voltage reference, 2.5 V, 10 mA, SO-8

Item-No.: LT 1019 ACS
€11,40
Category of goods: 1 = discountable

LT1019ACS825PBF


Technical data:

Reference: series, shunt
Min. input voltage: 4 V
Max. input voltage: 40 V
Voltage, reference: 2.5 V
Reference voltage tolerance: -
Number of pins: 8
Temperature coefficient: 5 ppm/°C
Connection type: surface mount
Operating temperature: 0°C to +70°C
Max. operating temperature: 70°C
Min. operating temperature: 0°C
Input voltage: 4 V - 40 V
Reference voltage & age tolerance: 0.05%
Topology: series, shunt



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT1019ACS8-2.5#PBF
Package weight : 0.002 kg
RoHS : conform
Technical information
Datasheet/manual