reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 1016 CN8 :: Comparator, 10 ns, DIP-8

Item-No.: LT 1016 CN8
€5,65
Category of goods: 1


LT 1016 CN8

  • Product Description
  • Technical information
  • General
    • Modelname
    • Comparator
    • Design
    • Ultra fast, low offset voltage
    • Mounting form
    • 8-Lead Plastic SO
  • Implementation
    • Finish
    • DIP-8
  • Electrical values
    • Supply voltage
    • ±5 VDC
    • Input voltage
    • -3.75 ... +3.5 VDC
    • Output voltage
    • 0.3 ... 3.4 VDC
    • Frequency
    • 20 MHz

Very fast comparator, 10 ns
(ultra-fast precision comparator)
Housing: DIP-8
Manufacturer: Linear Technology



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT1016CN8#PBF
Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Comparator
    • Design
    • Ultra fast, low offset voltage
    • Mounting form
    • 8-Lead Plastic SO
  • Implementation
    • Finish
    • DIP-8
  • Electrical values
    • Supply voltage
    • ±5 VDC
    • Input voltage
    • -3.75 ... +3.5 VDC
    • Output voltage
    • 0.3 ... 3.4 VDC
    • Frequency
    • 20 MHz
Datasheet/manual