reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 1004 CZ-2,5 :: Voltage reference, 2.5 V, TO-92

Item-No.: LT 1004 CZ-2,5
€2,50
Category of goods: 1 = discountable

LT 1004 CZ-2,5

  • Product Description
  • Technical information
  • General
    • Model
    • Voltage reference
    • Mounting form
    • 3-Lead Plastic TO-92
  • Implementation
    • Finish
    • TO-92
  • Electrical values
    • Output voltage
    • 2.5 VDC

Voltage reference 2.5 V
Housing: TO-92
Manufacturer: Linear Technology



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT1004CZ-2.5#PBF
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Voltage reference
    • Mounting form
    • 3-Lead Plastic TO-92
  • Implementation
    • Finish
    • TO-92
  • Electrical values
    • Output voltage
    • 2.5 VDC