reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 1004 CZ-1,2 :: Voltage reference, 1.235 V, TO-92

Item-No.: LT 1004 CZ-1,2
€2,25
Category of goods: 1


LT 1004 CZ-1,2

  • Product Description
  • Technical information
  • General
    • Modelname
    • Voltage reference
    • Mounting form
    • 3-Lead Plastic TO-92
  • Implementation
    • Finish
    • TO-92
  • Electrical values
    • Output voltage
    • 1,235 VDC

Voltage reference 1.235 V
Housing: TO-92
Manufacturer: Linear Technology



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT1004CZ-1.2#PBF
Package weight : 0.0003 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Voltage reference
    • Mounting form
    • 3-Lead Plastic TO-92
  • Implementation
    • Finish
    • TO-92
  • Electrical values
    • Output voltage
    • 1,235 VDC