reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LS 1240 :: 2-tone ringer, DIP-8

Item-No.: LS 1240
€0,54
Category of goods: 1

LS 1240

  • Product Description
  • Technical information
  • General
    • Model
    • Bell
    • Type
    • Electronic
    • Design
    • 2-tone
    • Housing
    • DIP-8
    • Mounting form
    • LS1240A
    • Temperature range
    • -40…70
  • Electrical values
    • Supply voltage
    • 26 VDC
    • Switching voltage
    • 12,2…13,2
    • Output voltage
    • 5 VDC
    • Thermal resistance
    • 100

2-tone ringer
Enclosure: DIP-8



Manufacturer : UTC UNISONIC TECHNOLOGIES
Factory number : LS1240A
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Model
    • Bell
    • Type
    • Electronic
    • Design
    • 2-tone
    • Housing
    • DIP-8
    • Mounting form
    • LS1240A
    • Temperature range
    • -40…70
  • Electrical values
    • Supply voltage
    • 26 VDC
    • Switching voltage
    • 12,2…13,2
    • Output voltage
    • 5 VDC
    • Thermal resistance
    • 100
Datasheet/manual