reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LP 2951 ACM :: Voltage regulator, 1.24 - 29 V, 100 mA, SO-8

Item-No.: LP 2951 ACM
€0,81
Category of goods: 1 = discountable

LP2951ACM-NOPB

  • Product Description
  • Technical information
  • General
    • Model
    • Voltage regulator
    • Type
    • Low dropout
    • Design
    • Micropower
    • Housing
    • SO-8
    • Mounting form
    • M08A
    • Temperature range
    • -40 ... +125
  • Electrical values
    • Supply voltage
    • -0.3 ... +30 VDC
    • Output voltage
    • 1,24…29 VDC

LDO voltage regulator
Output voltage 1.24 - 29 V
Output current 0.1 A
Max. input voltage 30 V
Max. dropout voltage 0.6 V
Enclosure SO-8
Operating temperature -40 - +125°C



Manufacturer : TEXAS INSTRUMENTS
Factory number : LP2951ACM/NOPB
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Voltage regulator
    • Type
    • Low dropout
    • Design
    • Micropower
    • Housing
    • SO-8
    • Mounting form
    • M08A
    • Temperature range
    • -40 ... +125
  • Electrical values
    • Supply voltage
    • -0.3 ... +30 VDC
    • Output voltage
    • 1,24…29 VDC
Datasheet/manual