reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LMC 6062 N :: Operational amplifier, dual, DIP-8

Item-No.: LMC 6062 N
€2,75
Category of goods: 1


LMC 6062 N

  • Product Description
  • Technical information
  • General
    • Modelname
    • Operational amplifier
    • Type
    • Precision micropower
    • Design
    • 2x
    • Technology
    • CMOS
    • Housing
    • DIP-8
    • Mounting form
    • N08E
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Supply voltage
    • 4,5…15 VDC
    • Bandwidth
    • 0.1 MHz
    • Thermal resistance
    • 115

Precision operational amplifier
Dual
Micropower
Enclosure: DIP-8



Manufacturer : TEXAS INSTRUMENTS
Factory number : LMC6062IN/NOPB
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Operational amplifier
    • Type
    • Precision micropower
    • Design
    • 2x
    • Technology
    • CMOS
    • Housing
    • DIP-8
    • Mounting form
    • N08E
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Supply voltage
    • 4,5…15 VDC
    • Bandwidth
    • 0.1 MHz
    • Thermal resistance
    • 115
Datasheet/manual