reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 8560 :: Digital alarm clock, DIL-28

Item-No.: LM 8560
€0,99
Category of goods: 1 = discountable

LM 8560

  • Product Description
  • Technical information
  • General
    • Type
    • Alarm clock
  • Implementation
    • Finish
    • DIL-28

Digital alarm clock, DIL-28
Enclosure: DIP-28S



Manufacturer : UTC UNISONIC TECHNOLOGIES
Factory number : LM8560
Package weight : 0.0021 kg
RoHS : conform
Technical information
  • General
    • Type
    • Alarm clock
  • Implementation
    • Finish
    • DIL-28
Datasheet/manual