reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 7001 :: PLL synthesizer, DIL-16

Item-No.: LM 7001
€1,80
Category of goods: 1


LM 7001

  • Product Description
  • Technical information
  • General
    • Type
    • Synthesizer
    • Design
    • adjustable
  • Implementation
    • Finish
    • DIL-16

Direct PLL frequency synthesizer
Enclosure: DIL-16



Manufacturer : SANYO
Factory number : LM7001
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Synthesizer
    • Design
    • adjustable
  • Implementation
    • Finish
    • DIL-16
Datasheet/manual