reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 4861 M :: Audio amplifier, 1.1 W, SO-8

Item-No.: LM 4861 M
€1,80
Category of goods: 1 = discountable

LM 4861 M

  • Product Description
  • Technical information
  • General
    • Type
    • Audio amplifier
  • Implementation
    • Finish
    • SO-8

Audio amplifier, 1.1 W, SO-8

Enclosure: SO-8



Manufacturer : TEXAS INSTRUMENTS
Factory number : LM4861M/NOPB
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio amplifier
  • Implementation
    • Finish
    • SO-8
Datasheet/manual