reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 4040 CIZ-2,5 :: Voltage reference, 2.5 V, TO-92

Item-No.: LM 4040 CIZ-2,5
€0,68
Category of goods: 1

LM4040CIZ-2,5-NOPB

  • Product Description
  • Technical information
  • General
    • Type
    • Voltage reference
  • Implementation
    • Finish
    • TO-92
  • Electrical values
    • Output voltage
    • 2.5 VDC

Voltage reference
Output voltage 2.5 V
Tolerance 12.5 mV
Enclosure TO-92
Stability 100 ppm/°C



Manufacturer : TEXAS INSTRUMENTS
Factory number : LM4040CIZ-2.5/NOPB
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Voltage reference
  • Implementation
    • Finish
    • TO-92
  • Electrical values
    • Output voltage
    • 2.5 VDC
Datasheet/manual