reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 3914 V :: Display driver, dot/bar, PLCC-20

Item-No.: LM 3914 V
€4,20
Category of goods: 1 = discountable

LM 3914 V

  • Product Description
  • Technical information
  • General
    • Type
    • Display driver
    • Design
    • Dot / bar
  • Implementation
    • Finish
    • PLCC-20

Display driver
Enclosure PLCC-20
• Dot/bar driver, linear



Manufacturer : TEXAS INSTRUMENTS
Factory number : LM3914V/NOPB
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Display driver
    • Design
    • Dot / bar
  • Implementation
    • Finish
    • PLCC-20
Datasheet/manual