reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 3886 TF :: Audio amplifier, 68 W, TO-220-11, insulated

Item-No.: LM 3886 TF
€5,55
Category of goods: 1


LM 3886 TF

  • Product Description
  • Technical information
  • General
    • Type
    • Audio amplifier
  • Implementation
    • Finish
    • TO-220-11
  • Electrical values
    • Output power
    • 68 W

High-performance 68 W audio power amplifier with mute function
Enclosure: TO-220-11, insulated



Manufacturer : TEXAS INSTRUMENTS
Factory number : LM3886TF
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio amplifier
  • Implementation
    • Finish
    • TO-220-11
  • Electrical values
    • Output power
    • 68 W
Datasheet/manual