reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 3404 MA :: LED driver, 1.2 A, SO-8

Item-No.: LM 3404 MA
€2,85
Category of goods: 1 = discountable

LM 3404 MA

  • Product Description
  • Technical information
  • General
    • Type
    • LED driver
  • Implementation
    • Finish
    • SO-8

LED driver
Input voltage 6 - 42 V
Enclosure SO-8
Output voltage adjustable
Number of LEDs in series 1 - 9
Operating temperature -40 - +125°C
Switching frequency -1 MHz
Output current 1.2 A
Feedback voltage 200 mV



Manufacturer : TEXAS INSTRUMENTS
Factory number : LM3404MA/NOPB
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED driver
  • Implementation
    • Finish
    • SO-8
Datasheet/manual