reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 2940 CT15 :: Voltage regulator, +15 V, 1 A, TO-220

Item-No.: LM 2940 CT15
€1,10
Category of goods: 1

LM2940CT-15 = LM2940-15

  • Product Description
  • Technical information
  • General
    • Type
    • Voltage regulator
  • Implementation
    • Finish
    • TO-220
  • Electrical values
    • Output voltage
    • 15.0 VDC

Low-dropout fixed voltage regulator +15 V, 1 A
Enclosure: TO-220



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Voltage regulator
  • Implementation
    • Finish
    • TO-220
  • Electrical values
    • Output voltage
    • 15.0 VDC