reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 2937 ES3,3 :: Voltage regulator, low quiescent current, TO-263

Item-No.: LM 2937 ES3,3
€1,89
Category of goods: 1


LM2937ES-3,3-NOPB

  • Product Description
  • Technical information
  • General
    • Type
    • Voltage regulator
  • Implementation
    • Finish
    • TO-263

LDO voltage regulator
Output voltage 3.3 V
Output current 0.5 A
Max. input voltage 26 V
Max. dropout voltage 1.6 V
Enclosure TO-263
Operating temperature -40 - +125°C
Dropout voltage 500 mV @ Io = 50 mA
Quiescent current 15 μA
Transient protection +60/-50 V
Features -
Accuracy ±3%
Typical load control 0.1%



Manufacturer : TEXAS INSTRUMENTS
Factory number : LM2937ES-3.3/NOPB
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Voltage regulator
  • Implementation
    • Finish
    • TO-263
Datasheet/manual