reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 2936 Z5,0 :: Voltage regulator, TO-92

Item-No.: LM 2936 Z5,0
€1,85
Category of goods: 1

LM 2936 Z5,0

  • Product Description
  • Technical information
  • General
    • Type
    • Voltage regulator
  • Implementation
    • Finish
    • TO-92

Voltage regulator
(Ultra-low quiescent current 5 V regulator)
Enclosure: TO-92



Manufacturer : TEXAS INSTRUMENTS
Factory number : LM2936Z5.0
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Voltage regulator
  • Implementation
    • Finish
    • TO-92