reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 2904 D :: Operational amplifier, dual, SO-8

Item-No.: LM 2904 D
€0,18
Category of goods: 1 = discountable

LM 2904 D

  • Product Description
  • Technical information
  • General
    • Type
    • Operational amplifier
    • Design
    • 2x
  • Implementation
    • Finish
    • SO-8

Operational amplifier
Design 2x
Supply voltage 3 - 30 V
Bandwidth 1.1 MHz
Slew rate 0.6 V/µs
Enclosure SO-8



Manufacturer : ST MICROELECTRONICS
Factory number : LM2904D
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Operational amplifier
    • Design
    • 2x
  • Implementation
    • Finish
    • SO-8
Datasheet/manual