reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 2676 T-ADJ :: Voltage regulator, 3 A, 1.2 - 37 V, 260 kHz, TO-220-7

Item-No.: LM 2676 T-ADJ
€3,99
Category of goods: 1 = discountable

LM 2676 T-ADJ

  • Product Description
  • Technical information
  • General
    • Type
    • Voltage regulator
    • Design
    • Step down
  • Implementation
    • Finish
    • TO-220-7

Voltage regulator
Step down
Output voltage 1.2 - 37 V
Output current 3 A
Enclosure TO-220-7
Input voltage 8 - 40 V
Switching frequency -260 kHz



Manufacturer : TEXAS INSTRUMENTS
Factory number : LM2676T-ADJ/NOPB
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Voltage regulator
    • Design
    • Step down
  • Implementation
    • Finish
    • TO-220-7
Datasheet/manual