reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 2595 T-ADJ :: Voltage regulator, 1 A, 1.2 - 37 V, 150 kHz, TO-220-5

Item-No.: LM 2595 T-ADJ
€3,60
Category of goods: 1 = discountable

LM 2595 T-ADJ

  • Product Description
  • Technical information
  • General
    • Type
    • Voltage regulator
    • Design
    • Step down
  • Implementation
    • Finish
    • TO-220-5

Voltage regulator
Step down
Output voltage 1.2 - 37 V
Output current 1 A
Enclosure TO-220/5
Input voltage 4.5 - 40 V
Switching frequency -150 kHz



Manufacturer : TEXAS INSTRUMENTS
Factory number : LM2595T-ADJ/NOPB
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Voltage regulator
    • Design
    • Step down
  • Implementation
    • Finish
    • TO-220-5
Datasheet/manual