reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 2593 HVS 5,0 :: Voltage regulator, 2 A, 150 kHz, TO-263-7

Item-No.: LM 2593 HVS 5,0
€7,10
Category of goods: 1 = discountable

LM 2593 HVS 5,0

  • Product Description
  • Technical information
  • General
    • Type
    • Voltage regulator
    • Design
    • Step down
  • Implementation
    • Finish
    • TO-263-7

Voltage regulator
Step down
Output voltage 5.0 V
Output current 2 A
Enclosure TO-263-7
Input voltage 4.5 - 60 V
Switching frequency -150 kHz



Manufacturer : TEXAS INSTRUMENTS
Factory number : LM2593HVS-5.0/NOPB
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Voltage regulator
    • Design
    • Step down
  • Implementation
    • Finish
    • TO-263-7
Datasheet/manual