reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 2576 S5,0 :: Voltage regulator, 3.3 A, 5.0 V, TO-263-5

Item-No.: LM 2576 S5,0
€2,65
Category of goods: 1

LM2576S-5,0-NOPB

  • Product Description
  • Technical information
  • General
    • Type
    • Voltage regulator
    • Design
    • Step down
  • Implementation
    • Finish
    • TO-263-5

Voltage regulator
Step down
Output voltage 5.0 V
Output current 3.3 A
Enclosure TO-263-5
Input voltage 8 - 40 V
Switching frequency -52 kHz



Manufacturer : TEXAS INSTRUMENTS
Factory number : LM2576S-5.0/NOPB
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Voltage regulator
    • Design
    • Step down
  • Implementation
    • Finish
    • TO-263-5
Datasheet/manual