reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 2575 T3,3 :: Voltage regulator, 1 A, 3.3 V, 45 VS, TO-220-05

Item-No.: LM 2575 T3,3
€1,70
Category of goods: 1 = discountable

LM 2575 T3,3

  • Product Description
  • Technical information
  • General
    • Type
    • Voltage regulator
    • Design
    • Step down
  • Implementation
    • Finish
    • TO-220-5

Voltage regulator, 1 A, 3.3 V, 45 VS
Enclosure: TO-220-05



Manufacturer : TEXAS INSTRUMENTS
Factory number : LM2575T-3.3
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Voltage regulator
    • Design
    • Step down
  • Implementation
    • Finish
    • TO-220-5
Datasheet/manual