reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 2574 M-ADJ :: Voltage regulator, 0.5 A, 1.23 - 37 V, 45 VS, SO-14

Item-No.: LM 2574 M-ADJ
€1,70
Category of goods: 1 = discountable

LM 2574 M-ADJ

  • Product Description
  • Technical information
  • General
    • Type
    • Voltage regulator
    • Design
    • Step down
  • Implementation
    • Finish
    • SO-14

Voltage regulator
Step down
Output voltage 1.23 - 37 V
Output current 0.5 A
Enclosure SO-14
Input voltage -40 V
Operating temperature -40 - +125°C
Switching frequency -52 kHz



Manufacturer : TEXAS INSTRUMENTS
Factory number : LM2574M-ADJ/NOPB
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Voltage regulator
    • Design
    • Step down
  • Implementation
    • Finish
    • SO-14
Datasheet/manual