reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 2574 HVN-ADJ :: Voltage regulator, 0.5 A, 1.23 - 57 V, 63 VS, DIP-8

Item-No.: LM 2574 HVN-ADJ
€4,69
Category of goods: 1

LM 2574 HVN-ADJ

  • Product Description
  • Technical information
  • General
    • Type
    • Voltage regulator
    • Design
    • Step down
  • Implementation
    • Finish
    • DIP-8

Voltage regulator, 0.5 A, 1.23 - 57 V, 63 VS
Step down
Enclosure: DIP-8



Manufacturer : TEXAS INSTRUMENTS
Factory number : LM2574HVN-ADJ/NOPB
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Voltage regulator
    • Design
    • Step down
  • Implementation
    • Finish
    • DIP-8
Datasheet/manual