reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 13700 M :: Operational Transconductance Amplifiers, dual, +/-18 V, SO-16

Item-No.: LM 13700 M
€0,91
Category of goods: 1 = discountable

LM13700M/NOPB

  • Product Description
  • Technical information
  • General
    • Type
    • Transconductance amplifier
    • Design
    • 2x
  • Implementation
    • Finish
    • SO-16
Operational Transconductance Amplifiers
Supply voltage 36 or ±18 VDC
Slew rate 50 V/µs
Enclosure SO-16
Supply current 1.3 mA/channel



Manufacturer : TEXAS INSTRUMENTS
Factory number : LM13700M/NOPB
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Transconductance amplifier
    • Design
    • 2x
  • Implementation
    • Finish
    • SO-16
Datasheet/manual